Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk
Mode Electronics 42-425S-0 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.