Switch Push Button OFF (ON) SPDT Round Button 15A 250VAC 372.85VA Momentary Contact Quick Connect Panel Mount Bulk
Mode Electronics 44-241-0 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.