Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Panel Mount Solder Lug Bulk
Mode Electronics 44-572-0 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.