This 24V 2A desktop AC/DC switching adapter features a fixed output voltage and current, with an IEC male input connector and a cylindrical female output connector. The adapter is center-positive and has a black color. It does not have a power indicator. The adapter is suitable for use in external or wall-mounted applications.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2A |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |