Plug-In Adapter Single-OUT 24V 2.7A Box
Checking distributor stock and pricing after the page loads.
| Type | Switching |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.7A |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |