
MOFLASH SIGNALLING AE20M-24FA Buzzer, Piezo, Continuous, Pulse, 90dB, 2.9kHz, 24VDC, 24VAC, 10mA, IP55, 43mm Ext. Depth
Moflash Signalling AE20M-24FA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
No datasheet is available for this part.