Sign in to ask questions about the Molex 0050361743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0050361743 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 10 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Series | 1991 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050361743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.