
Dual-level, 24-position flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 5.08mm pitch and straight orientation, accommodating 16AWG to 30AWG wire gauges. Rated for 300V and 13.5A, with a maximum operating temperature of 105°C. Black housing with copper and tin contact plating, utilizing screw termination and through-hole mounting. RoHS compliant for reliable interconnect solutions.
Sign in to ask questions about the Molex 0398800524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0398800524 technical specifications.
| Color | Black |
| Contact Plating | Copper, Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Bronze |
| RoHS Compliant | Yes |
| Series | Eurostyle 39880 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398800524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.