The Micro-Fit 3.0 CPI 12-position through hole header features a 1-row configuration with a 0.118inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made of copper alloy with a gold plating and has a male pin contact type. It is available in a tray packaging and is not RoHS compliant.
Sign in to ask questions about the Molex 0449141202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0449141202 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0449141202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.