
The Molex SL 70575 rectangular connector features 18 positions in a right-angle orientation with a 0.1inch pitch. It has a brass contact material with gold plating and a male pin contact type. The connector has a black housing color and is available in a packaging quantity of 360 units. It can operate between -40°C and 105°C and is suitable for through-hole mounting.
Sign in to ask questions about the Molex 0705750087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0705750087 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 47.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | SL™ 70575 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705750087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.