The 0766500012 is a Standard .062" Power Connector Kit from Molex, designed for both power and signal interconnect applications. The kit includes 288 pieces of assorted circuit plugs, receptacles, and 24-18 AWG pin and socket contacts. These connectors are rated for up to 5.0 Amps per circuit and 250 Volts. The housings are constructed from durable nylon and feature a passive friction lock and polarized design to ensure proper mating. The kit supports a variety of circuit sizes ranging from 1 to 36 and is suitable for wire-to-wire configurations.
Sign in to ask questions about the Molex 0766500012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0766500012 technical specifications.
| Current Rating | 5.0A |
| Voltage Rating | 250V |
| Pitch | 3.68mm |
| Wire Gauge Range | 24-18AWG |
| Total Pieces in Kit | 288pcs |
| Circuit Sizes Included | 1, 2, 3, 4, 5, 6, 9, 12, 15, 36circuits |
| Material - Housing | Nylon |
| Connector Type | Wire-to-Wire |
| RoHS | Compliant |
| Ul | Certified |
| Csa | Certified |
| Tuv | Certified |
Download the complete datasheet for Molex 0766500012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.