This 50-position, 2-row rectangular connector features a surface mount design with gold-plated contacts and a termination of solder. The connector is packaged in tape and reel quantities of 2100. It has a pitch of 0.05inch and a row spacing of 0.05inch. The contacts are male pins with a mating length of 0.12inch and are plated with gold.
Sign in to ask questions about the Molex 0879335028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0879335028 technical specifications.
| Color | Black |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Series | 87933 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879335028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.