This modular connector features 240 female contacts with a brass material and gold plating, suitable for operating temperatures between -10°C and 85°C. The connector is designed for through hole mounting and has a pitch of 1mm. It is compliant with RoHS regulations and is available in a tray packaging with 150 pieces per package.
Sign in to ask questions about the Molex 0879780021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0879780021 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87978 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879780021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.