The KK 41815 power entry module is a 6-position right angle connector with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It features a brass contact material with a tin plating and a female socket contact type. The module is designed for through hole mount and is packaged in a tray. It is compliant with RoHS regulations and has a maximum voltage rating of 250V AC and 250.25kV DC.
Molex 09-48-2061 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Housing Color | White |
| Length | 23.67mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.