
3-contact, 1-row female header connector with a 3.96mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Rated for 7A maximum current and 250V AC maximum voltage, operating between 0°C and 75°C. Constructed with PBT/Polyester body material and a natural insulator color, achieving UL94 V-0 flammability rating. RoHS compliant and UL/CSA approved.
Sign in to ask questions about the Molex 09-50-8031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8031 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
