Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
103000A01F030
Datasheet
Molex
103000A01F030
Volume Production
MC 3P FP 3 16/3 PVC
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
MC 3P FP 3 16/3 PVC
Package
600
Voltage Rating
600V
Current Rating
13A
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
600
Current Rating
13A
Length
910mm
Mount
Cable
Voltage Rating
600V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account