
The Molex 106024-3300 is a multimode fiber optic connector with a simplex port type and a cable diameter of 1.6mm. It features a polyether body material and a beige housing color. The connector is designed for free hanging or cable mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS and Reach SVHC regulations and is packaged in a tray with 100 connectors. The connector has a low halogen content and is suitable for use in a variety of applications.
Sign in to ask questions about the Molex 106024-3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106024-3300 technical specifications.
| Body Material | Polyether |
| Color | White |
| Depth | 5.59mm |
| Fiber Cladding Diameter | 127um |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Length | 49.35mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106024 |
| Simplex/Duplex | Simplex |
| Weight | 0.0521oz |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106024-3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
