Sign in to ask questions about the Molex 1120050009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1120050009 technical specifications.
| Mounting | Screw |
| Function | Ethernet Card |
| Typical Operating Supply Voltage | 5V |
| Number of Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1120050009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.