SST SST-PB3 Network Interface Card IDE Software
Molex 1120300009 technical specifications.
| Supported Device | SST-PB3 |
| Supported Device Technology | Network Interface Card |
| Type | IDE |
| Operating Systems | Win 7|Win 8|Win 8.1|Win 2003|Win 2008|Win 2012|Win Vista|Win XP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.