
The Brad Direct Link Ethernet PHY is a 5-port interface IC designed for operation within a 30V supply voltage and 5W power consumption. It is mounted on a DIN rail and can operate within a temperature range of -10°C to 60°C. The device is part of the Brad Direct Link series and is packaged in bulk.
Sign in to ask questions about the Molex 1120360035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1120360035 technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Power Consumption | 5W |
| Series | Brad Direct Link |
| RoHS | Compliant |
Download the complete datasheet for Molex 1120360035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
