Gaskets Square Nitrile Butadiene Rubber Black Flat
Molex 1211290108 technical specifications.
| Shape | Square |
| Material | Nitrile Butadiene Rubber |
| Color | Black |
| Product Length (Metric) | 30mm |
| Product Length (Imperial) | 1 3/16in |
| Product Width (Metric) | 30mm |
| Product Width (Imperial) | 1 3/16in |
| Product Height (Metric) | 1mm |
| Product Height (Imperial) | 3/64in |
| Body Thickness (Metric) | 1mm |
| Body Thickness (Imperial) | 3/64in |
| Mounting | Flat |
| Mounting Hole Diameter (Metric) | 5.2mm |
| Mounting Hole Diameter (Imperial) | 13/64in |
| Mounting Hole Spacing (Metric) | 18.25mm |
| Mounting Hole Spacing (Imperial) | 23/32in |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.