Standard Fixed Point Clamp with Galvanized Steel 100.08mm
Checking distributor stock and pricing after the page loads.
| Type | Clamp |
| Body Material | Steel |
| Product Length (Metric) | 100.08mm |
| Product Width (Metric) | 57.4mm |
| Product Height (Metric) | 156.46mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |