Sliding Hanger Bracket, Length 32mm - 1.26 Inch
Molex 130115-0094 technical specifications.
| Material | Steel |
| Finish | Galvanized |
| Slotted | No |
| Product Length (Metric) | 32mm |
| Product Width (Metric) | 58.93mm |
| Product Height (Metric) | 151.38mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.