Molex 130135-0263 technical specifications.
| PDU Type | Outlet Box |
| Input/Output Type | AC/AC |
| Output Voltage | 120V |
| Maximum Output Current | 20A |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130135-0263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.