Wireless Charging Coil Receiver 17.3uH ±2% 200KHz 450mOhm DCR
Molex 1461790001 technical specifications.
| Type | Receiver |
| Inductance | 17.3uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 200KHz |
| Max DC Resistance | 450m(Typ)Ohm |
| Product Length | 43.3mm |
| Product Depth | 50.3mm |
| Height | 0.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461790001 to view detailed technical specifications.
No datasheet is available for this part.