The Molex 1461791001 is a wireless charging coil receiver with an inductance of 11.6uH and a maximum DC resistance of 520mΩ. It has a product length of 43.3mm and a product depth of 31.3mm. The coil's height is 0.53mm. The inductance tolerance is ±2% and the minimum quality factor is 23. The inductance test frequency is 200KHz.
Molex 1461791001 technical specifications.
| Type | Receiver |
| Inductance | 11.6uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 200KHz |
| Max DC Resistance | 520m(Typ)Ohm |
| Minimum Quality Factor | 23 |
| Product Length | 43.3mm |
| Product Depth | 31.3mm |
| Height | 0.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461791001 to view detailed technical specifications.
No datasheet is available for this part.