This Molex inductor is a wireless charging receiver coil with a nominal inductance of 10.6uH and a tolerance of ±2%. It has a minimum quality factor of 24 and a maximum DC resistance of 190 milliohms. The coil is 67.3mm long and 54mm deep, with a height of 1.6mm. It is suitable for use in wireless charging applications.
Molex 1461792001 technical specifications.
| Type | Receiver |
| Inductance | 10.6uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 200KHz |
| Max DC Resistance | 190m(Typ)Ohm |
| Minimum Quality Factor | 24 |
| Product Length | 67.3mm |
| Product Depth | 54mm |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461792001 to view detailed technical specifications.
No datasheet is available for this part.