Wireless Charging Coil Receiver 8.9uH ±2% 200KHz 350mOhm DCR 25Q-Factor
Molex 1461794001 technical specifications.
| Type | Receiver |
| Inductance | 8.9uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 200KHz |
| Max DC Resistance | 350m(Typ)Ohm |
| Minimum Quality Factor | 25 |
| Product Length | 65.8mm |
| Product Depth | 48.7mm |
| Height | 0.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461794001 to view detailed technical specifications.
No datasheet is available for this part.