Wireless Charging Coil Receiver/Transmitter 9.6uH/5.6uH ±2% 200KHz 550mOhm/38mOhm DCR 18/160Q-Factor
Molex 1461794011 technical specifications.
| Type | Receiver|Transmitter |
| Inductance | 9.6|5.6uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 200KHz |
| Max DC Resistance | 550m(Typ)|38m(Typ)Ohm |
| Minimum Quality Factor | 18|160 |
| Height | 3.9mm |
| Product Diameter | 27.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461794011 to view detailed technical specifications.
No datasheet is available for this part.