Wireless Charging Coil Receiver 2.9uH ±2% 6.78MHz 120mOhm DCR 160Q-Factor
Molex 1461798001 technical specifications.
| Type | Receiver |
| Inductance | 2.9uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 6.78MHz |
| Max DC Resistance | 120m(Typ)Ohm |
| Minimum Quality Factor | 160 |
| Product Length | 56.6mm |
| Product Depth | 71.81mm |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461798001 to view detailed technical specifications.
No datasheet is available for this part.