Wireless Charging Coil Receiver 2.6uH ±2% 6.78MHz 245mOhm DCR 90Q-Factor
Molex 1461798011 technical specifications.
| Type | Receiver |
| Inductance | 2.6uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 6.78MHz |
| Max DC Resistance | 245m(Typ)Ohm |
| Minimum Quality Factor | 90 |
| Height | 0.53mm |
| Product Diameter | 26.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461798011 to view detailed technical specifications.
No datasheet is available for this part.