This flange mount gasket is made from EPDM material and has a black color. It measures 52.08mm in length and 30.48mm in width. The gasket features mounting holes with a diameter of 4.9mm and a spacing of 41.92mm. It is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Molex 194270021 technical specifications.
| Shape | Rectangle |
| Material | EPDM |
| Color | Black |
| Conductivity | No |
| Product Length (Metric) | 52.08mm |
| Product Length (Imperial) | 2.05in |
| Product Width (Metric) | 30.48mm |
| Product Width (Imperial) | 1.2in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 4.9mm |
| Mounting Hole Diameter (Imperial) | 0.193in |
| Mounting Hole Spacing (Metric) | 41.92mm |
| Mounting Hole Spacing (Imperial) | 1.65in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.