This Molex gasket features a rectangular shape with a black color and EPDM material. It has no conductivity and is designed for flange mounting. The gasket measures 48.26mm in length and 30.48mm in width. It requires a mounting hole diameter of 4.9mm and a spacing of 38.1mm between mounting holes.
Checking distributor stock and pricing after the page loads.
Molex 194270024 technical specifications.
| Shape | Rectangle |
| Material | EPDM |
| Color | Black |
| Conductivity | No |
| Product Length (Metric) | 48.26mm |
| Product Length (Imperial) | 1.9in |
| Product Width (Metric) | 30.48mm |
| Product Width (Imperial) | 1.2in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 4.9mm |
| Mounting Hole Diameter (Imperial) | 0.193in |
| Mounting Hole Spacing (Metric) | 38.1mm |
| Mounting Hole Spacing (Imperial) | 1.5in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.