This EPDM gasket is a black, rectangular-shaped seal designed for flange mounting applications. It has a product length of 64.75mm and a product width of 30.48mm. The gasket features a mounting hole diameter of 4.9mm and a mounting hole spacing of 54.61mm. It is suitable for use in various environments and is available from Molex.
Checking distributor stock and pricing after the page loads.
Molex 194270029 technical specifications.
| Shape | Rectangle |
| Material | EPDM |
| Color | Black |
| Conductivity | No |
| Product Length (Metric) | 64.75mm |
| Product Length (Imperial) | 2.549in |
| Product Width (Metric) | 30.48mm |
| Product Width (Imperial) | 1.2in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 4.9mm |
| Mounting Hole Diameter (Imperial) | 0.193in |
| Mounting Hole Spacing (Metric) | 54.61mm |
| Mounting Hole Spacing (Imperial) | 2.15in |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.