
The Molex 35533-0200 is a 2-position socket connector with a current rating of 7A and a voltage rating of 300V AC. It is compliant with Reach SVHC regulations and has low halogen content. The connector is designed for socket mount applications and is packaged in bulk quantities of 150. It is not compliant with glow wire regulations.
Sign in to ask questions about the Molex 35533-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35533-0200 technical specifications.
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 35533 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35533-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.