
4-position, 2-row female receptacle with straight orientation and 3mm pitch. Features a black polyester insulator, tin-plated bronze contacts, and a 5A current rating. Designed for crimp termination, this board connector offers a 600V AC/DC voltage rating and operates within a -40°C to 105°C temperature range. UL, CSA, and TUV approved, it is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43025-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable, Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Molex 43025-0400
Hardware manual for the TMCM-3212, a 3-axis stepper motor controller/driver (3A RMS/48V) featuring CAN, RS485, and USB interfaces with advanced motion control technologies.
