TMCM-3212 3-Axes Stepper Controller/Driver Hardware Manual
Hardware manual for the TMCM-3212, a 3-axis stepper motor controller/driver (3A RMS/48V) featuring CAN, RS485, and USB interfaces with advanced motion control technologies.
Overview
The TMCM-3212 is a high-performance three-axis controller and driver module designed for 2-phase bipolar stepper motors. It supports motor currents up to 3A RMS per axis and operates within a voltage range of 17V to 53V DC. The module features integrated motion control with real-time profile calculation and utilizes Trinamic's proprietary technologies including StealthChop for silent operation, StallGuard2 for sensorless stall detection, CoolStep for power efficiency, and DcStep for load-dependent speed control. Communication interfaces include CAN, RS485, and USB. The hardware provides differential encoder inputs and HOME/STOP switch inputs for each axis, along with four general-purpose analog/digital inputs and four digital outputs. A built-in brake chopper unit supports external resistors for supply voltage limitation during energy regeneration.
Use Cases
- Multi-axis precision motion control
- Laboratory automation
- Robotics
- Factory automation
- CNC machine control
- Medical equipment motor driving
Topics
Referenced Parts
Molex
A three pin Molex MicroFit™ connector (Molex part no. 436500315) is used for RS485 connection.
Trinamic
TMCM-3212-CANopen 3-axes controller / driver up-to 3A RMS / +48V, CAN + RS485 + USB with CANopen firmware
Trinamic
TMCM-3212-TMCL 3-axes controller / driver up-to 3A RMS / +48V, CAN + RS485 + USB with standard TMCL firmware
Texas Instruments
The TMCM-3212 offers on-board differential line receivers (AM26LV32 or equivalent)
RJ45-2-DSUB_G4_V10
Trinamic
1x RJ45-2-DSUB_G4_V10 adapter (for CAN RJ45 <-> D-SUB translation)
21mm.
Maxim
The dimensions of the TMCM-3212 controller/driver board are approx. 215mm x 100mm x 21mm. Maximum component
RS485
Molex
RS485 Molex MicroFit™, 436500315
| 43025-0400 | Molex | Mating connector housing e.g. Molex 43025-0400 |
| 43025-0600 | Molex | Mating connector housing e.g. Molex 43025-0600 |
| 43025-0800 | Molex | Mating connector housing e.g. Molex 43025-0800 |
| 43025-1000 | Molex | Mating connector housing e.g. Molex 43025-1000 |
| 43030-0007 | Molex | contacts Molex 43030-0007 |
| 43045-0412 | Molex | 4 pin Molex MicroFit™ connector (Molex part no. 43045-0412) |
| 43045-0612 | Molex | 6 pin Molex MicroFit™ connector (Molex part no. 43045-0612) |
| 43045-0812 | Molex | 8 pin Molex MicroFit™ connector (Molex part no. 43045-0812) |
| 430451012 | Molex | 10 pin Molex MicroFit™ connector (Molex part no. 430451012) |
| 43645-0300 | Molex | Mating connector housing e.g. Molex 43645-0300 |
| 436500315 | Molex | A three pin Molex MicroFit™ connector (Molex part no. 436500315) is used for RS485 connection. |
| TMCM-3212-CANopen | Trinamic | TMCM-3212-CANopen 3-axes controller / driver up-to 3A RMS / +48V, CAN + RS485 + USB with CANopen firmware |
| TMCM-3212-TMCL | Trinamic | TMCM-3212-TMCL 3-axes controller / driver up-to 3A RMS / +48V, CAN + RS485 + USB with standard TMCL firmware |
| TMCM-G4-CABLE | Trinamic | TMCM-G4-CABLE Cable loom for TMCM-6212 and TMCM-3212 |
| AM26LV32 | Texas Instruments | The TMCM-3212 offers on-board differential line receivers (AM26LV32 or equivalent) |
| RJ45-2-DSUB_G4_V10 | Trinamic | 1x RJ45-2-DSUB_G4_V10 adapter (for CAN RJ45 <-> D-SUB translation) |
| 21mm. | Maxim | The dimensions of the TMCM-3212 controller/driver board are approx. 215mm x 100mm x 21mm. Maximum component |
| RS485 | Molex | RS485 Molex MicroFit™, 436500315 |