Female receptacle connector with 6 contacts in 2 rows, featuring a 3mm pitch and straight orientation. This board-to-board connector offers a 5A current rating and a 250V AC/DC working voltage. Constructed with a black polyester insulator, it utilizes bronze contacts with tin plating and a crimp termination. Rated UL94 V-0 for flammability, it operates between -40°C and 105°C and includes a locking feature.
Molex 43025-0600 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 9.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable, Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
