
Female receptacle connector with 8 circuits, 2 rows, and a 3mm pitch. Features straight orientation, crimp termination, and a locking mechanism. Rated for 250V AC/DC, 5A current, and operates from -40°C to 105°C. Constructed with a black polyester insulator and bronze contacts with tin plating. UL, CSA, and TUV approved, RoHS compliant, and UL94 V-0 flammability rated.
Molex 43025-0800 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable, Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43025 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
