
Rectangular power connector featuring 4 male pin contacts with brass, tin-plated terminals. This vertical, through-hole mount plug offers a 3mm pitch and 2 rows, accommodating 4 positions. Rated for 5A and 250V AC/DC, it operates between -40°C and 105°C. The black polyester housing is UL94 V-0 flammability rated, lead-free, low halogen, and RoHS compliant.
Molex 43045-0412 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Material | Polyester |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.