The Molex 436500315 is a wire-to-board header with a HDR gender and 3 contacts. It features a 3mm terminal pitch and is designed for through-hole mounting. The header has a straight body orientation and a center key polarization type. It can handle a maximum current rating of 8.5A per contact and a maximum voltage rating of 600V. The header is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Height | 9.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Molex 436500315
Hardware manual for the TMCM-3212, a 3-axis stepper motor controller/driver (3A RMS/48V) featuring CAN, RS485, and USB interfaces with advanced motion control technologies.