
This 5-contact shrouded header features a terminal pitch of 1.5mm and is designed for through hole mounting. It has a maximum operating temperature range of -30°C to 105°C and a maximum current rating of 2A per contact. The header is rated for a maximum voltage of 50V and is terminated with solder. It is suitable for use in applications requiring a secure and reliable connection.
Sign in to ask questions about the Molex 49482-0519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 49482-0519 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 0.324 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 49482-0519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.