The PicoBlade terminal block is a 6-contact, through hole device with a 1.25mm pitch. It features a bronze contact material with a tin plating and is designed for use in applications where temperatures range from -40°C to 85°C. The terminal block is rated for a maximum voltage of 125V AC and is suitable for use in environments where Reach SVHC compliance is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| Series | PicoBlade |
| Termination | Solder |
| RoHS | Not Compliant |