
The Molex 53649-1475 is a 2-row, 140-position SMD/SMT connector with a current rating of 500mA and a voltage rating of 100V. It features a contact material of bronze with gold plating. The connector is available in a package quantity of 2090 and is packaged on a tape and reel. It has a pitch of 0.64mm and is part of the 53649 series. The Molex 53649-1475 is suitable for use in applications where high-reliability connections are required.
Sign in to ask questions about the Molex 53649-1475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53649-1475 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 2090 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Series | 53649 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53649-1475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.