This Mini USB 2.0 Type B connector features a right-angle body orientation and surface mount termination. It has five contacts and a terminal pitch of 0.8mm. The connector is rated for a maximum voltage of 30V and a maximum current of 1A per contact. It operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Mini USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Tradename | USB OTG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Molex 548190572
Evaluation board guide for the AD7191 24-bit Sigma-Delta ADC, featuring standalone LCD operation, USB PC software interface, and support for weigh scale applications.