Sign in to ask questions about the Molex 73412-0114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73412-0114 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.36mm |
| Impedance | 50R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73412 |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
