
30-circuit, 2-row right-angle receptacle for surface mount applications. Features copper alloy contacts with 15µ" gold plating and tin plating. Rated for 30V AC/DC and 500mA, with a maximum operating temperature of 85°C. Constructed from UL94 V-0 rated thermoplastic in black, this low halogen component is RoHS compliant.
Molex 74441-0007 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z-Axis Pluggable 74441 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74441-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.