This 96-position IC socket features contacts made of copper alloy with gold, tin, and matte plating. It is compliant with ELV and RoHS regulations, and has a low halogen content. The socket is made of thermoplastic with a black housing and is available in a tray packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Molex 76845-7805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76845-7805 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 24.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76845-7805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.