
This cable assembly features a 9-conductor female to female configuration with a voltage rating of 350V and a current rating of 1A. The assembly is constructed with 26AWG wire and has a TO-9 package case. It is terminated with a crimp connection and is available in bulk packaging. The cable assembly is compliant with RoHS regulations.
Sign in to ask questions about the Molex 83421-9221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83421-9221 technical specifications.
| Package/Case | TO-9 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 0.2m |
| Number of Conductors | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.