
This round neoprene gasket has an inside diameter of 38.1mm and an outside diameter of 45mm, with a height of 3.2mm. It is designed for panel mounting and is made of neoprene material. The gasket is black in color and has no conductivity. It is suitable for use in various applications where a seal is required.
Sign in to ask questions about the Molex 845020027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 845020027 technical specifications.
| Shape | Round |
| Inside Diameter (Metric) (mm) | 38.1 |
| Inside Diameter (Imperial) (in) | 1.5 |
| Outside Diameter (Metric) (mm) | 45 |
| Outside Diameter (Imperial) (in) | 1.8 |
| Product Height (Metric) (mm) | 3.2 |
| Product Height (Imperial) (in) | 0.125 |
| Body Thickness (Metric) (mm) | 3.2 |
| Body Thickness (Imperial) (in) | 0.125 |
| Mounting | Panel Mount |
| Material | Neoprene |
| Color | Black |
| Conductivity | No |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 4016935050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 845020027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.